
The IDT 551MILFT is a surface mount IC with a package case of SOIC N. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. It is available in tape and reel packaging and features a propagation delay of 8ns and a turn-on delay time of 8ns.
Checking distributor stock and pricing after the page loads.
IDT 551MILFT technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Turn-On Delay Time | 8ns |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
