
The IDT 551MLFT is a surface mount IC with a package case of SOIC N. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V. The IC is lead free and RoHS compliant, packaged in tape and reel format. It has a propagation delay of 8ns and is available in a 4.9mm length, 1.5mm thickness, and 3.9mm width.
Sign in to ask questions about the IDT 551MLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 551MLFT technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 551MLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.