
The IDT 552R-01LN is an 8-channel clock buffer with a QSOP package, suitable for surface mount applications. It operates within a temperature range of 0 to 70°C and can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The device has a maximum operating frequency of 200MHz and a maximum duty cycle of 60%. It is RoHS compliant and available in a rail/Tube packaging with 55 units per package.
Checking distributor stock and pricing after the page loads.
IDT 552R-01LN technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Max Duty Cycle | 60% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Current | 59mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |