The IDT 553MILFT is a single-channel, 4-output CMOS clock generator in a SOIC N package, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 2.375V. It features a maximum frequency of 200MHz and a propagation delay of 5ns, with a turn-on delay time of 5ns. The quiescent current is 45mA.
IDT 553MILFT technical specifications.
| Package/Case | SOIC N |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 45mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ClockBlocks™ |
| Thickness | 1.5mm |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for IDT 553MILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.