
IC CLK BUFFER 1:4 200MHZ 8SOIC
Checking distributor stock and pricing after the page loads.
IDT 553MLFT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ClockBlocks™ |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |