The IDT 570BI is a single-element device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 3.15V to 3.45V. The device is packaged in a SOIC N package and is available in quantities of 97. The IDT 570BI is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT 570BI technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.