The IDT 580M-01LFT is a surface mount IC with a SOIC package, operating within a temperature range of 0°C to 70°C. It is designed to function with a supply voltage between 2.5V and 5.5V, with an operating voltage of 3.3V. This component is lead-free and RoHS compliant, with a moisture sensitivity level of 3 and a package quantity of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
IDT 580M-01LFT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mode of Operation | SINGLE-ENDED |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 580-01 |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |