Zero Delay PLL Clock Multiplexer Single 6MHz to 200MHz 16-Pin TSSOP Tube
IDT 581G-01I technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 26mA |
| RoHS | Not Compliant |
No datasheet is available for this part.