
The IDT 581-01 is a single-chip IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 3V to 5.5V and has a supply current of 26mA. The IC is packaged in a TSSOP package with a length of 5mm, a width of 4.4mm, and a thickness of 1mm. It is lead-free and RoHS compliant, making it suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 581-01 |
| Supply Current | 26mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
