The IDT 581-01 is a single-element component with a TSSOP package, designed for lead-free applications. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 5.5V. The component is packaged in tape and reel quantities of 2500 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 581-01 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |