This 64Kb SDR parallel RAM from IDT operates within a temperature range of -55°C to 125°C and is packaged in a CDIP. The device has a maximum supply voltage of 5V and a minimum supply voltage of 5V. It is available in a rail/tube packaging with 13 pieces per package.
Sign in to ask questions about the IDT 5962-3829409MZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 5962-3829409MZA technical specifications.
| Access Time | 55ns |
| Address Bus Width | 13b |
| Package/Case | CDIP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5V |
| Memory Size | 64Kb |
| Memory Type | SDR, |
| Min Supply Voltage | 5V |
| Number of Ports | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 5962-38294 |
| Thickness | 3.56mm |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 5962-3829409MZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.