This 64Kb SDR parallel RAM from IDT features an access time of 45ns and operates over a temperature range of -55°C to 125°C. It is packaged in a CDIP package with a thickness of 1.65mm and a width of 15.2mm. The device is not radiation hardened and is not RoHS compliant. It is available in a rail/Tube packaging configuration with 13 units per package.
Sign in to ask questions about the IDT 5962-3829410MXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 5962-3829410MXA technical specifications.
| Access Time | 45ns |
| Address Bus Width | 13b |
| Package/Case | CDIP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5V |
| Memory Size | 64Kb |
| Memory Type | SDR, |
| Min Supply Voltage | 5V |
| Number of Ports | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 5962-38294 |
| Thickness | 1.65mm |
| Width | 15.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 5962-3829410MXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.