Sign in to ask questions about the IDT 5962-8685923YA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 5962-8685923YA technical specifications.
| Access Time | 35ns |
| Address Bus Width | 14b |
| Package/Case | CDIP |
| Density | 64Kb |
| Lead Free | Contains Lead |
| Length | 27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 80mA |
| Sync/Async | Asynchronous |
| Thickness | 2.9mm |
| Width | 7.62mm |
| Word Size | 4b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 5962-8685923YA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.