
The IDT 5962-8753101XA is a 5V asynchronous memory device with a maximum access time of 30ns. It is packaged in a CDIP and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 125°C and is not radiation hardened. It is available in a rail or tube packaging configuration with a package quantity of 13.
IDT 5962-8753101XA technical specifications.
| Access Time-Max | 30ns |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Density | 4096b |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Length | 37.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 512X9 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 5962-87531 |
| Supply Current | 100mA |
| Sync/Async | Asynchronous |
| Thickness | 1.65mm |
| Width | 15.2mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 5962-8753101XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.