
This 256Kb SDR parallel RAM from IDT operates at a maximum supply voltage of 5.5V and a maximum supply current of 100mA. It features a CDIP package and is rated for operation between -55°C and 125°C. The device has a memory size of 256Kb and a memory type of SDR. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the IDT 5962-8855201XA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 5962-8855201XA technical specifications.
| Access Time | 100ns |
| Address Bus Width | 15b |
| Package/Case | CDIP |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.2mm |
| Max Operating Temperature | 125°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | SDR, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 5962-88552 |
| Supply Current | 115mA |
| Sync/Async | Asynchronous |
| Thickness | 1.65mm |
| Width | 15.2mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 5962-8855201XA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.