The IDT 5962-8855204YA is a 256Kb asynchronous SRAM with an access time of 45ns. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device is packaged in a surface-mount LCC package and is available in rail/Tube packaging. It is not RoHS compliant.
IDT 5962-8855204YA technical specifications.
| Access Time | 45ns |
| Address Bus Width | 15b |
| Package/Case | LCC |
| Density | 256Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 115mA |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 5962-8855204YA to view detailed technical specifications.
No datasheet is available for this part.