This 256Kb SDR RAM features an access time of 45ns and operates within a temperature range of -55°C to 125°C. The device is packaged in a CDIP and is mounted through a hole. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The RAM is not radiation hardened and is not RoHS compliant.
IDT 5962-8866204XA technical specifications.
| Access Time | 45ns |
| Address Bus Width | 15b |
| Package/Case | CDIP |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.2mm |
| Max Operating Temperature | 125°C |
| Memory Size | 256Kb |
| Memory Type | SDR, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 5962-88662 |
| Supply Current | 135mA |
| Sync/Async | Asynchronous |
| Thickness | 1.65mm |
| Width | 15.2mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 5962-8866204XA to view detailed technical specifications.
No datasheet is available for this part.