This 256Kb asynchronous SRAM from IDT operates over a temperature range of -55°C to 125°C and is powered by a nominal supply current of 140mA. The device is packaged in a LCC package and is available in rail/Tube packaging. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The SRAM has a word size of 8b and a density of 256Kb.
Checking distributor stock and pricing after the page loads.
| Access Time | 35ns |
| Address Bus Width | 15b |
| Package/Case | LCC |
| Density | 256Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 140mA |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |