This 256Kb SDR parallel RAM from IDT features an access time of 25ns and operates at a maximum supply voltage of 5.5V with a minimum supply voltage of 4.5V. It is packaged in a CDIP package with a thickness of 3.56mm and a width of 7.62mm. The device is designed to operate within a temperature range of -55°C to 125°C and has a supply current of 150mA. It is not RoHS compliant and is available in a rail/Tube packaging configuration.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Address Bus Width | 15b |
| Package/Case | CDIP |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | SDR, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 5962-88662 |
| Supply Current | 150mA |
| Sync/Async | Asynchronous |
| Thickness | 3.56mm |
| Width | 7.62mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |