This 32Kb SDR parallel RAM from IDT features an access time of 55ns and a maximum operating temperature of 125°C. It operates within a supply voltage range of 5V and has a maximum supply current of 285mA. The device is packaged in a surface mount configuration and is available in a rail/Tube packaging format.
Checking distributor stock and pricing after the page loads.
| Access Time | 55ns |
| Address Bus Width | 22b |
| Density | 32Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5V |
| Memory Size | 32Kb |
| Memory Type | SDR, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 5962-88665 |
| Supply Current | 285mA |
| Sync/Async | Asynchronous |
| Thickness | 2mm |
| Width | 24mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |