FIFO 2K X 9 CMOS PARALLEL FIF
Checking distributor stock and pricing after the page loads.
IDT 5962-8866905YA technical specifications.
| Access Time-Max | 15ns |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Density | 18Kb |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Length | 37.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 2KX9 |
| Packaging | Bulk |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 5962-88669 |
| Supply Current | 120mA |
| Sync/Async | Asynchronous |
| Thickness | 3.56mm |
| Width | 7.62mm |
| Word Size | 9b |
| RoHS | Not Compliant |