This 16Kb memory device is packaged in a DIP and features through hole mounting. The contact plating is tin and lead, and it is not lead free. The device operates between -55°C and 125°C and has a moisture sensitivity level of 1. The dimensions are 37.7mm in length, 3.56mm in thickness, and 7.62mm in width.
Checking distributor stock and pricing after the page loads.
IDT 5962-8866906YA technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Density | 16Kb |
| Lead Free | Contains Lead |
| Length | 37.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| RoHS Compliant | No |
| Thickness | 3.56mm |
| Width | 7.62mm |
| Word Size | 9b |
| RoHS | Not Compliant |