Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 5962-8986303YA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 50ns |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Length | 37.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 512X9 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 5962-89863 |
| Supply Current | 100mA |
| Sync/Async | Asynchronous |
| Thickness | 3.56mm |
| Width | 7.62mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 5962-8986303YA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.