SRAM Chip Async Dual 5V 64K-Bit 4K x 16 55ns 84-Pin CPGA
IDT 5962-9166204MXA technical specifications.
| Address Bus Width | 24b |
| Density | 64Kb |
| Lead Free | Contains Lead |
| Length | 27.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.68mm |
| Width | 27.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 5962-9166204MXA to view detailed technical specifications.
No datasheet is available for this part.