IDT's 5962-9166212MXA is a 64Kb asynchronous memory with an access time of 20ns. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is available in a through-hole package with a length of 27.9mm and a width of 27.9mm. It has a maximum operating temperature range of -55°C to 125°C and a supply current of 320mA.
Sign in to ask questions about the IDT 5962-9166212MXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 5962-9166212MXA technical specifications.
| Access Time | 20ns |
| Address Bus Width | 24b |
| Density | 64Kb |
| Lead Free | Contains Lead |
| Length | 27.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 320mA |
| Sync/Async | Asynchronous |
| Thickness | 3.68mm |
| Width | 27.9mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 5962-9166212MXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.