
Clock Generators & Support Products VERSACLOCK LOW POWER PLL
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 5P49EE502 |
| Thickness | 1mm |
| Width | 3mm |
| RoHS | Compliant |
