IC CLOCK GENERATOR 20QFN
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Series | VersaClock® |
| RoHS | Compliant |