
Clock Generators & Support Products VERSACLOCK LOW POWER PLL
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | VersaClock® |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Compliant |
