The IDT 5P49EE602NLGI8 is a QFN-packaged diode with lead-free contact plating and a moisture sensitivity level of 1. It is available in quantities of 2500 and packaged in tape and reel format. The diode has a length and width of 4mm and a thickness of 900um, respectively. The device is RoHS compliant and suitable for use in lead-free applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4mm |
| Moisture Sensitivity Level | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 5P49EE602 |
| Thickness | 900um |
| Width | 4mm |
| RoHS | Compliant |