The IDT 5P49EE605NLGI is a single crystal oscillator with a maximum frequency of 130MHz. It is packaged in a QFN package and is designed for surface mount applications. The oscillator operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and is part of the VersaClock series.
IDT 5P49EE605NLGI technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 130MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Tray |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VersaClock® |
| RoHS | Compliant |
Download the complete datasheet for IDT 5P49EE605NLGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.