IDT 5P49EE802NDGI technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 75 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5P49EE802 |
| Thickness | 900um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5P49EE802NDGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
