IDT 5P49EE802NDGI8 technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 5P49EE802 |
| Thickness | 900um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5P49EE802NDGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.