IDT 5P49V5901A000NLGI technical specifications.
| Contact Plating | Tin, Matte |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 5P49V5901A000 |
| Thickness | 900um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5P49V5901A000NLGI to view detailed technical specifications.
No datasheet is available for this part.