IDT 5P49V5901A000NLGI8 technical specifications.
| Contact Plating | Tin, Matte |
| Height | 0.9mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Duty Cycle | 55% |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | VersaClock® 5 |
| Thickness | 900um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5P49V5901A000NLGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.