Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 2mm |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 5P50901 |
| Thickness | 1mm |
| Width | 2mm |
| RoHS | Compliant |