The IDT 5P50902NBGI is a lead free component with a contact plating of tin, matte. It is available in a package quantity of 3000 and packaged in rail/tube. The component has a moisture sensitivity level of 1 and is RoHS compliant. It measures 2mm in length, 1mm in thickness, and 2mm in width.
IDT 5P50902NBGI technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 2mm |
| Moisture Sensitivity Level | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 5P50902 |
| Thickness | 1mm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5P50902NBGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.