The IDT 5P50903NBGI is a single-circuit device with a DFN EP package, suitable for surface mount applications. It features a clock input and a PLL, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is lead-free and RoHS compliant, with a moisture sensitivity level of 1. It operates within a supply voltage range of 1.7V to 3.63V, with a maximum frequency of 100MHz.
Checking distributor stock and pricing after the page loads.
IDT 5P50903NBGI technical specifications.
| Package/Case | DFN EP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 2mm |
| RoHS | Compliant |