The IDT 5P50903NBGI8 is a single circuit IC designed for clock input applications. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is lead free and RoHS compliant. It is available in a surface mount package with a length of 2mm and a width of 2mm. The IC is packaged in tape and reel quantities of 3000. It has a maximum frequency of 100MHz and is suitable for use in high-speed digital systems.
Checking distributor stock and pricing after the page loads.
IDT 5P50903NBGI8 technical specifications.
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 2mm |
| RoHS | Compliant |