The IDT 5P50904DVGI is a single PLL IC packaged in an MSOP case, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 170MHz. The device is lead free and RoHS compliant, with a moisture sensitivity level of 3. It is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 170MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |