The IDT 5P50904DVGI8 is a single circuit IC designed for clock input applications. It features a maximum operating frequency of 170MHz and is packaged in a lead-free MSOP package. The device is suitable for surface mount applications and has a moisture sensitivity level of 3. It operates within a temperature range of -40°C to 85°C. The IC is compliant with RoHS regulations and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 170MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |