The IDT 5P50904NBGI is a single circuit oscillator with a maximum operating frequency of 170MHz. It features a clock input and is designed for surface mount applications. The device is compliant with RoHS regulations and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is packaged in a rail/Tube format with a tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Input | Clock |
| Max Frequency | 170MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |