
The IDT 5P50911DVGI is a single crystal oscillator with a maximum frequency of 15MHz and a maximum operating temperature of 85°C. It is packaged in a surface mount MSOP package and is lead free. The oscillator has a minimum supply voltage of 1.7V and a maximum supply voltage of 3.63V. It is RoHS compliant and has a moisture sensitivity level of 3. The device is suitable for use in a variety of applications where a stable clock signal is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 96 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |