The IDT 5P50911NBGI8 is a 1-channel crystal oscillator with a package type of DFN and a contact plating of tin, matte. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This oscillator is lead free and RoHS compliant, with a moisture sensitivity level of 1. It is available in a tape and reel packaging format and has a thickness of 1mm and a width of 2mm.
Checking distributor stock and pricing after the page loads.
IDT 5P50911NBGI8 technical specifications.
| Package/Case | DFN |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 2mm |
| RoHS | Compliant |