The IDT 5P50912NBGI is a 30MHz crystal oscillator with a lead-free package. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The oscillator is packaged in a rail/Tube format with a thickness of 1mm and a width of 2mm. It is compliant with RoHS regulations and has a moisture sensitivity level of 1.
Checking distributor stock and pricing after the page loads.
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 2mm |
| RoHS | Compliant |