Spread Spectrum Clock Synthesizer
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 3mm |
| Moisture Sensitivity Level | 3 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |