This 60MHz crystal oscillator features a surface mount package with a maximum operating temperature range of -40°C to 85°C. It has a lead-free construction and is compliant with RoHS regulations. The oscillator is packaged in a rail/Tube format and has a thickness and width of 1mm and 2mm, respectively. The device is suitable for use in a variety of applications, including those requiring a high-frequency signal source.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 2mm |
| RoHS | Compliant |