The IDT 5P50914DVGI is a single crystal oscillator with a maximum frequency of 120MHz. It is packaged in a surface mount MSOP package with a lead-free finish. The oscillator operates over a temperature range of -40°C to 85°C. It is RoHS compliant and suitable for use in applications where a high-frequency crystal oscillator is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |