The IDT 5P50914DVGI8 is a single crystal oscillator with a maximum frequency of 120MHz. It is packaged in a 3mm x 3mm MSOP package, suitable for surface mount applications. The oscillator operates over a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant, with a moisture sensitivity level of 3. The device is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |