This surface mount crystal oscillator features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for lead-free applications and is compliant with RoHS regulations. The oscillator has a maximum frequency of 120MHz and a thickness of 1mm. It is packaged on a tape and reel for easy handling. The device is a single circuit component with a length and width of 2mm.
IDT 5P50914NBGI8 technical specifications.
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.