The IDT 5P61006PGGI is a 425MHz clock input PLL with a lead free package. It is available in a TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a supply voltage of 1.7V to 1.9V. The PLL is enabled and the device is RoHS compliant.
IDT 5P61006PGGI technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 425MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5P61006PGGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.